Eaton RMQ Titan M22 Series Latching Emergency Stop Push Button, 22mm Cutout, IP67

RS Stock No.: 743-5037Brand: EatonManufacturers Part No.: 121469 M22-PVS60P-MS1
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

Eaton

Cutout Diameter

22mm

Push Button Actuation

Latching

Series

RMQ Titan M22

Illuminated

No

IP Rating

IP67

Push Button Diameter

65mm

Hazardous Area Certification

ATEX

Push Button Material

Plastic

Country of Origin

Germany

Product details

60mm Mushrroom Head Emergency Stop Pushbuttons

The RMQ-Titan emergency stop pushbuttons are available as palm switches with a diameter of 60mm. These pushbuttons are available as a twist release, key release, illuminated with standard LED or with mechanical switch position display in the centre of the actuation element.

Tamper proof in compliance with EN ISO 13850
IP67/IP69 rated

Approvals

UL, CSA

Standards

IEC/EN60204

Eaton RMQ Titan 45 & 60 mm Range

Stock information temporarily unavailable.

P.O.A.

Eaton RMQ Titan M22 Series Latching Emergency Stop Push Button, 22mm Cutout, IP67

P.O.A.

Eaton RMQ Titan M22 Series Latching Emergency Stop Push Button, 22mm Cutout, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Cutout Diameter

22mm

Push Button Actuation

Latching

Series

RMQ Titan M22

Illuminated

No

IP Rating

IP67

Push Button Diameter

65mm

Hazardous Area Certification

ATEX

Push Button Material

Plastic

Country of Origin

Germany

Product details

60mm Mushrroom Head Emergency Stop Pushbuttons

The RMQ-Titan emergency stop pushbuttons are available as palm switches with a diameter of 60mm. These pushbuttons are available as a twist release, key release, illuminated with standard LED or with mechanical switch position display in the centre of the actuation element.

Tamper proof in compliance with EN ISO 13850
IP67/IP69 rated

Approvals

UL, CSA

Standards

IEC/EN60204

Eaton RMQ Titan 45 & 60 mm Range