Eaton 125A Bolted Tag Fuse, 18 x 56mm, 150 V dc, 240 V ac, 41mm

RS Stock No.: 182-1771Brand: EatonManufacturers Part No.: 125LET
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

125A

Fuse Size

18 x 56mm

Voltage Rating

150 V dc, 240 V ac

Fuse Standard

BS 88

Fixing Centres

41mm

Application Category

aR

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

55mm

Tag Type

Bolted

Body Diameter

17.7mm

Body Length

26mm

Tag Orientation

Offset

Body Height

19.1mm

Fuse Dimensions

17.7 x 26mm

Country of Origin

India

You may be interested in
Eaton 125A Bolted Tag Fuse, LET, 150 V dc, 240V ac, 41mm
P.O.A.Each (In a Box of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Eaton 125A Bolted Tag Fuse, 18 x 56mm, 150 V dc, 240 V ac, 41mm

P.O.A.

Eaton 125A Bolted Tag Fuse, 18 x 56mm, 150 V dc, 240 V ac, 41mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton 125A Bolted Tag Fuse, LET, 150 V dc, 240V ac, 41mm
P.O.A.Each (In a Box of 10) (ex VAT)

Technical documents

Specifications

Brand

Eaton

Current Rating

125A

Fuse Size

18 x 56mm

Voltage Rating

150 V dc, 240 V ac

Fuse Standard

BS 88

Fixing Centres

41mm

Application Category

aR

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

55mm

Tag Type

Bolted

Body Diameter

17.7mm

Body Length

26mm

Tag Orientation

Offset

Body Height

19.1mm

Fuse Dimensions

17.7 x 26mm

Country of Origin

India

You may be interested in
Eaton 125A Bolted Tag Fuse, LET, 150 V dc, 240V ac, 41mm
P.O.A.Each (In a Box of 10) (ex VAT)