Eaton 125A Bolted Tag Fuse, LET, 150 V dc, 240V ac, 41mm

RS Stock No.: 182-1407Brand: EatonManufacturers Part No.: 125LETDistrelec Article No.: 30396414
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

125A

Fuse Size

LET

Voltage Rating

150 V dc, 240V ac

Fuse Standard

BS 88, IEC 269-4

Fixing Centres

41mm

Application Category

aR

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

55mm

Tag Type

Bolted

Body Diameter

17.7mm

Body Length

26.2mm

Tag Orientation

Offset

Body Height

19.1mm

Fuse Dimensions

17.7 x 26.2mm

Distrelec Product Id

30396414

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton 125A Bolted Tag Fuse, LET, 150 V dc, 240V ac, 41mm

P.O.A.

Eaton 125A Bolted Tag Fuse, LET, 150 V dc, 240V ac, 41mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Eaton

Current Rating

125A

Fuse Size

LET

Voltage Rating

150 V dc, 240V ac

Fuse Standard

BS 88, IEC 269-4

Fixing Centres

41mm

Application Category

aR

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

55mm

Tag Type

Bolted

Body Diameter

17.7mm

Body Length

26.2mm

Tag Orientation

Offset

Body Height

19.1mm

Fuse Dimensions

17.7 x 26.2mm

Distrelec Product Id

30396414

Country of Origin

India

You may be interested in