125A NH Fuse, 58 x 30 x 135mm, 400V ac
RS Stock No.: 247-289Brand: EatonManufacturers Part No.: 125NHG01B-400 NH FUSE 125A 400V GG/GL SIZE 01

Technical documents
Specifications
Brand
EatonCurrent Rating
125A
Fuse Size
58 x 30 x 135mm
Voltage Rating
400V ac
Fuse Standard
gL/gG
Country of Origin
India
P.O.A.
125A NH Fuse, 58 x 30 x 135mm, 400V ac
1
P.O.A.
125A NH Fuse, 58 x 30 x 135mm, 400V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EatonCurrent Rating
125A
Fuse Size
58 x 30 x 135mm
Voltage Rating
400V ac
Fuse Standard
gL/gG
Country of Origin
India