Eaton 4 Pole Surface Mount Isolator Switch - 63A Maximum Current, 30kW Power Rating, IP20

RS Stock No.: 266-4911Brand: EatonManufacturers Part No.: 1314162 DMM-63/4
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

Eaton

Number of Poles

4

Maximum Current

63A

Mounting Type

Surface Mount

IP Rating

IP20

Power Rating

30kW

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Eaton 4 Pole Surface Mount Isolator Switch - 63A Maximum Current, 30kW Power Rating, IP20

P.O.A.

Eaton 4 Pole Surface Mount Isolator Switch - 63A Maximum Current, 30kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Number of Poles

4

Maximum Current

63A

Mounting Type

Surface Mount

IP Rating

IP20

Power Rating

30kW

Country of Origin

United Kingdom