Eaton Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 240-080Brand: EatonManufacturers Part No.: 134765 E53KAL18T111
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Eaton

Thread Size

M18

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

80mm

IP Rating

IP65

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

250 Hz

Switching Current

300 mA

Country of Origin

China

P.O.A.

Eaton Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

Eaton Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Eaton

Thread Size

M18

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

80mm

IP Rating

IP65

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

250 Hz

Switching Current

300 mA

Country of Origin

China