Technical documents
Specifications
Brand
EatonSensor Technology
Inductive
Body Style
Rectangular
Output Function
NO/NC
Connection Type
Pre-Cabled
Supply Voltage
250 V
IP Rating
IP67
Length
118mm
Mounting Type
Non-Flush
Shielding
Unshielded
Switching Current
400 mA
Switching Frequency
25 Hz
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Eaton Inductive Rectangular Proximity Sensor NO/NC, 250 V
1
P.O.A.
Eaton Inductive Rectangular Proximity Sensor NO/NC, 250 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonSensor Technology
Inductive
Body Style
Rectangular
Output Function
NO/NC
Connection Type
Pre-Cabled
Supply Voltage
250 V
IP Rating
IP67
Length
118mm
Mounting Type
Non-Flush
Shielding
Unshielded
Switching Current
400 mA
Switching Frequency
25 Hz
Country of Origin
China