Eaton Inductive Threaded Barrel Proximity Sensor, M12, NPN NO, 48 V

RS Stock No.: 246-239Brand: EatonManufacturers Part No.: 135908 E57-12LE10-C
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

48 V

IP Rating

IP67

Length

72.7mm

Switching Frequency

800 Hz

Switching Current

500 mA

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Eaton Inductive Threaded Barrel Proximity Sensor, M12, NPN NO, 48 V

P.O.A.

Eaton Inductive Threaded Barrel Proximity Sensor, M12, NPN NO, 48 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

48 V

IP Rating

IP67

Length

72.7mm

Switching Frequency

800 Hz

Switching Current

500 mA

Country of Origin

Mexico