Eaton Inductive Threaded Barrel Proximity Sensor, M18, NPN NO, 48 V

RS Stock No.: 243-419Brand: EatonManufacturers Part No.: 135953 E57-18LE20-C
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

48 V

IP Rating

IP67

Length

66mm

Switching Frequency

500 Hz

Switching Current

500 mA

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Eaton Inductive Threaded Barrel Proximity Sensor, M18, NPN NO, 48 V

P.O.A.

Eaton Inductive Threaded Barrel Proximity Sensor, M18, NPN NO, 48 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

48 V

IP Rating

IP67

Length

66mm

Switching Frequency

500 Hz

Switching Current

500 mA

Country of Origin

Mexico