Technical documents
Specifications
Brand
EatonThread Size
M12
Sensor Technology
Proximity
Detection Range
2 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP/NPN
Output Function
NO
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
20 250 V
IP Rating
IP67
Length
62mm
Mounting Type
Flush
Switching Current
200 mA
Shielding
Shielded
Switching Frequency
60 Hz
Country of Origin
Mexico
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonThread Size
M12
Sensor Technology
Proximity
Detection Range
2 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP/NPN
Output Function
NO
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
20 250 V
IP Rating
IP67
Length
62mm
Mounting Type
Flush
Switching Current
200 mA
Shielding
Shielded
Switching Frequency
60 Hz
Country of Origin
Mexico