Technical documents
Specifications
Brand
EatonThread Size
M18
Sensor Technology
Inductive
Body Style
Barrel
Output Function
NC
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
250 V
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
Inductive Barrel Proximity Sensor, M18 NC, 250 V
1
P.O.A.
Inductive Barrel Proximity Sensor, M18 NC, 250 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonThread Size
M18
Sensor Technology
Inductive
Body Style
Barrel
Output Function
NC
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
250 V
Country of Origin
Mexico