Inductive Barrel Inductive Proximity Sensor, 4 mm Detection, PNP NO, 30 V

RS Stock No.: 247-456Brand: EatonManufacturers Part No.: 136238 E57EAL4T110SP
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Eaton

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

30 V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Inductive Barrel Inductive Proximity Sensor, 4 mm Detection, PNP NO, 30 V

P.O.A.

Inductive Barrel Inductive Proximity Sensor, 4 mm Detection, PNP NO, 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

30 V

Country of Origin

China