Inductive Barrel Inductive Proximity Sensor, M8, 1 mm Detection, PNP NO, 30 V

RS Stock No.: 247-461Brand: EatonManufacturers Part No.: 136252 E57EAL8T111SD
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Eaton

Thread Size

M8

Sensor Technology

Inductive

Body Style

Barrel

Detection Range

1 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Plug-In Connection M12

Supply Voltage

30 V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Inductive Barrel Inductive Proximity Sensor, M8, 1 mm Detection, PNP NO, 30 V

P.O.A.

Inductive Barrel Inductive Proximity Sensor, M8, 1 mm Detection, PNP NO, 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Thread Size

M8

Sensor Technology

Inductive

Body Style

Barrel

Detection Range

1 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Plug-In Connection M12

Supply Voltage

30 V

Country of Origin

China