Technical documents
Specifications
Brand
EatonEthernet Connector Type
RJ45 Connector
Gender
Socket
LAN Category
Cat5e
Mounting Type
Plug-In
Number of Ports
1
Connector Type
RJ45
Series
M22S-RJ45-SA
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Eaton M22S-RJ45-SA Series Socket RJ45 Connector, Plug-In, Cat5e 1 Port
1
P.O.A.
Eaton M22S-RJ45-SA Series Socket RJ45 Connector, Plug-In, Cat5e 1 Port
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonEthernet Connector Type
RJ45 Connector
Gender
Socket
LAN Category
Cat5e
Mounting Type
Plug-In
Number of Ports
1
Connector Type
RJ45
Series
M22S-RJ45-SA
Country of Origin
Czech Republic