Eaton Distribution Block, 420A, 600 V, Black

RS Stock No.: 240-199Brand: EatonManufacturers Part No.: 16376-1
brand-logo
View all in Distribution Blocks

Technical documents

Specifications

Brand

Eaton

Termination Method

Screw

Housing Material

Thermoplastic

Current Rating

420A

Voltage Rating

600 V

Colour

Black

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Eaton Distribution Block, 420A, 600 V, Black

P.O.A.

Eaton Distribution Block, 420A, 600 V, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Termination Method

Screw

Housing Material

Thermoplastic

Current Rating

420A

Voltage Rating

600 V

Colour

Black

Country of Origin

Mexico