Eaton Three Phase Surge Protector, 40kA, 1.4kV, DIN Rail Mount

RS Stock No.: 120-749Brand: EatonManufacturers Part No.: 167596 SPCT2-280/4
brand-logo
View all in Surge Protection Devices

Technical documents

Specifications

Brand

Eaton

Device Type

Surge Protector

Voltage Protection Rating

1.4kV

Maximum Surge Current

40kA

Series

xPole - SPCT2

Electrical Phase

Three

Mounting Style

DIN Rail

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Eaton Three Phase Surge Protector, 40kA, 1.4kV, DIN Rail Mount

P.O.A.

Eaton Three Phase Surge Protector, 40kA, 1.4kV, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Device Type

Surge Protector

Voltage Protection Rating

1.4kV

Maximum Surge Current

40kA

Series

xPole - SPCT2

Electrical Phase

Three

Mounting Style

DIN Rail

Country of Origin

Romania