Technical documents
Specifications
Brand
EatonNumber of Poles
3
Current Rating
63A
Tripping Characteristics
Type D
Rated AC Voltage
230 → 400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
xEffect
Circuit Breaker Type
MCB
Length
80mm
Width
54mm
Mounting Style
DIN Rail Mount
Depth
62mm
Product details
Type D MCB's
An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard
FAZ MCB's
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EatonNumber of Poles
3
Current Rating
63A
Tripping Characteristics
Type D
Rated AC Voltage
230 → 400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
xEffect
Circuit Breaker Type
MCB
Length
80mm
Width
54mm
Mounting Style
DIN Rail Mount
Depth
62mm
Product details
Type D MCB's
An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard