Eaton Inverter Drive, 1 Phase, 230 V ac, 7 A

RS Stock No.: 847-3844Brand: EatonManufacturers Part No.: 169081 DA1-127D0FB-A20C
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Eaton

Phase

1

Supply Voltage

230 V ac

Current Rating

7 A

For Use With

AC Motors

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 500Hz

Filter Included

Yes

Overall Depth

186mm

Overall Length

107mm

Overall Width

231mm

Country of Origin

United Kingdom

Product details

Eaton PowerXL Advanced Inverter Drives DA1 Series

This range of DA1 drives from Eaton is the perfect match for demanding OEM applications. The drives have a high-performance processor, safe torque off, SmartWire-DT Connectivity and are easily installed. With an enhanced performance range of up to 250kW and the option of a higher degree of protection, the DA1 drives can be used across a wider range of applications. This drive comes with integrated EMC filter and breaking transistor, as well as onboard Modbus RTU and CANopen protocols making it ready for use straight out of the box. The DA1 variable frequency drive is compatible with a number of expansions including communication modules and additional I/Os.

Features and Benefits

• SmartWire-DT connectivity
• Available with digital OLED display
• Integrated Modbus RTU and CANopen
• Integrated EMC filters
• V/F control, vector SL and CL, PM motor, BLDC motor, SynRel motor
• High overload capability: 150% for 60 sec., 200% for 4 sec.
• Integrated function block editor allows for customer-specific adjustments providing maximum flexibility
• A high-performance range of up to 250 kW

How do Inverter Drives Work?

Inverter drive, also known as AC drives, variable frequency drives (VFD) variable speed drives (VSD) or frequency converters, are a type of speed drive that allows you as the user to adjust the speed or output torque of electric motors. Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do, allowing for greater control over your machinery and operations. These drives have many applications of use from small appliances like a simple fan and pump load all the way through to high torque machine control applications.

Eaton - Drives

Stock information temporarily unavailable.

P.O.A.

Eaton Inverter Drive, 1 Phase, 230 V ac, 7 A

P.O.A.

Eaton Inverter Drive, 1 Phase, 230 V ac, 7 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Phase

1

Supply Voltage

230 V ac

Current Rating

7 A

For Use With

AC Motors

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 500Hz

Filter Included

Yes

Overall Depth

186mm

Overall Length

107mm

Overall Width

231mm

Country of Origin

United Kingdom

Product details

Eaton PowerXL Advanced Inverter Drives DA1 Series

This range of DA1 drives from Eaton is the perfect match for demanding OEM applications. The drives have a high-performance processor, safe torque off, SmartWire-DT Connectivity and are easily installed. With an enhanced performance range of up to 250kW and the option of a higher degree of protection, the DA1 drives can be used across a wider range of applications. This drive comes with integrated EMC filter and breaking transistor, as well as onboard Modbus RTU and CANopen protocols making it ready for use straight out of the box. The DA1 variable frequency drive is compatible with a number of expansions including communication modules and additional I/Os.

Features and Benefits

• SmartWire-DT connectivity
• Available with digital OLED display
• Integrated Modbus RTU and CANopen
• Integrated EMC filters
• V/F control, vector SL and CL, PM motor, BLDC motor, SynRel motor
• High overload capability: 150% for 60 sec., 200% for 4 sec.
• Integrated function block editor allows for customer-specific adjustments providing maximum flexibility
• A high-performance range of up to 250 kW

How do Inverter Drives Work?

Inverter drive, also known as AC drives, variable frequency drives (VFD) variable speed drives (VSD) or frequency converters, are a type of speed drive that allows you as the user to adjust the speed or output torque of electric motors. Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do, allowing for greater control over your machinery and operations. These drives have many applications of use from small appliances like a simple fan and pump load all the way through to high torque machine control applications.

Eaton - Drives