Technical documents
Specifications
Brand
EatonCurrent Rating
400A
Fuse Size
NH1
Voltage Rating
690V
Fuse Standard
CE, CSA, IEC 60269, UL
Application Category
aR
Tag Width
20mm
Overall Length
135mm
Tag Type
Blade
Body Length
64mm
Body Width
40mm
Body Height
68mm
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
Eaton 400A Centred Tag Fuse, NH1, 690V
1
P.O.A.
Eaton 400A Centred Tag Fuse, NH1, 690V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonCurrent Rating
400A
Fuse Size
NH1
Voltage Rating
690V
Fuse Standard
CE, CSA, IEC 60269, UL
Application Category
aR
Tag Width
20mm
Overall Length
135mm
Tag Type
Blade
Body Length
64mm
Body Width
40mm
Body Height
68mm
Country of Origin
India