Eaton 630A Centred Tag Fuse, NH2, 690V ac

RS Stock No.: 182-1376Brand: EatonManufacturers Part No.: 170M5812D
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

630A

Fuse Size

NH2

Voltage Rating

690V ac

Fuse Standard

CE, CSA, IEC 60269, UL

Application Category

aR

Tag Width

25mm

Overall Length

150mm

Tag Type

Blade

Body Length

72mm

Body Width

54mm

Body Height

68mm

Fuse Dimensions

72 x 54 x 68mm

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Eaton 630A Centred Tag Fuse, NH2, 690V ac

P.O.A.

Eaton 630A Centred Tag Fuse, NH2, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

630A

Fuse Size

NH2

Voltage Rating

690V ac

Fuse Standard

CE, CSA, IEC 60269, UL

Application Category

aR

Tag Width

25mm

Overall Length

150mm

Tag Type

Blade

Body Length

72mm

Body Width

54mm

Body Height

68mm

Fuse Dimensions

72 x 54 x 68mm

Country of Origin

India