Eaton Red/Yellow/Green Signal Tower, 3 Lights, 24 V ac/dc, Base Mount

Technical documents
Specifications
Brand
EatonNumber of Light Elements
3
Lens Colour
Red/Yellow/Green
Bulb Type
LED
Light Effect
Steady
LED Colour
Red/Yellow/Green
Sounder Component
No Sounder Component
Multifunction
No
Mounting Style
Base Mount
Height
323mm
Base Diameter
72mm
Supply Voltage
24 V ac/dc
Connection Type
Screw
IP Rating
IP66
Maximum Temperature
+60°C
Minimum Temperature
-30°C
Housing Colour
Black
Current Consumption
0.022 → 0.033A
Distrelec Product Id
30401949
Country of Origin
Austria
Product details
Eaton SL4 Complete Signal Towers
The Eaton SL4 complete safety tower improves the safety, productivity and availability of your machines and equipment.Two pre-fitted versions are avaiable with either red/green or red/yellow/green light modules. Designed with an attractive rounded shape these new signal towers also feature IP66 rated fixtures that are impervious even to strong jets of water.
The SL4 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly (refer to the modular version for additional colours and sound units). The mounting adapter uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.
Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.
Continuous light effect LED
Base module with foot and 100 mm tube
IP66 rated for protection against strong jets of water from any direction
Slim 40mm design is ideal for installations with limited space
Rated operational voltage 24 Vac/dc
Standards
IEC/EN 60947-5-1.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonNumber of Light Elements
3
Lens Colour
Red/Yellow/Green
Bulb Type
LED
Light Effect
Steady
LED Colour
Red/Yellow/Green
Sounder Component
No Sounder Component
Multifunction
No
Mounting Style
Base Mount
Height
323mm
Base Diameter
72mm
Supply Voltage
24 V ac/dc
Connection Type
Screw
IP Rating
IP66
Maximum Temperature
+60°C
Minimum Temperature
-30°C
Housing Colour
Black
Current Consumption
0.022 → 0.033A
Distrelec Product Id
30401949
Country of Origin
Austria
Product details
Eaton SL4 Complete Signal Towers
The Eaton SL4 complete safety tower improves the safety, productivity and availability of your machines and equipment.Two pre-fitted versions are avaiable with either red/green or red/yellow/green light modules. Designed with an attractive rounded shape these new signal towers also feature IP66 rated fixtures that are impervious even to strong jets of water.
The SL4 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly (refer to the modular version for additional colours and sound units). The mounting adapter uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.
Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.
Continuous light effect LED
Base module with foot and 100 mm tube
IP66 rated for protection against strong jets of water from any direction
Slim 40mm design is ideal for installations with limited space
Rated operational voltage 24 Vac/dc
Standards
IEC/EN 60947-5-1.