Eaton Eaton DS7 Soft Starter, 25 hp, 480 VAC, 3 Phase, IP20

RS Stock No.: 123-433Brand: EatonManufacturers Part No.: 171746 DS7-340SX032N0-L
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

Eaton

Power Rating

25 hp

Range

Eaton DS7

Motor Starter Type

Soft Start

Voltage Rating

480 VAC

Phase

3

Current Rating

32 A

IP Rating

IP20

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Eaton Eaton DS7 Soft Starter, 25 hp, 480 VAC, 3 Phase, IP20

P.O.A.

Eaton Eaton DS7 Soft Starter, 25 hp, 480 VAC, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Power Rating

25 hp

Range

Eaton DS7

Motor Starter Type

Soft Start

Voltage Rating

480 VAC

Phase

3

Current Rating

32 A

IP Rating

IP20

Country of Origin

United Kingdom