Technical documents
Specifications
Brand
EatonPower Rating
100 hp
Range
Eaton DS7
Motor Starter Type
Soft Start
Voltage Rating
480 VAC
Phase
3
Current Rating
135 A
IP Rating
IP20
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Eaton Eaton DS7 Soft Starter, 100 hp, 480 VAC, 3 Phase, IP20
1
P.O.A.
Eaton Eaton DS7 Soft Starter, 100 hp, 480 VAC, 3 Phase, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonPower Rating
100 hp
Range
Eaton DS7
Motor Starter Type
Soft Start
Voltage Rating
480 VAC
Phase
3
Current Rating
135 A
IP Rating
IP20
Country of Origin
United Kingdom