Eaton M22 Series, Latching, Emergency Stop Push Button Head 38mm Diameter

RS Stock No.: 240-241Brand: EatonManufacturers Part No.: 171880 M22-PVT-GVP50
brand-logo

Technical documents

Specifications

Brand

Eaton

Series

M22

Manufacturer k.i.m.

Eaton

Cutout Diameter

22.5mm

Push Button Colour

Red

Push Button Actuation

Latching

Push Button Style

Round

Push Button Diameter

38mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Eaton M22 Series, Latching, Emergency Stop Push Button Head 38mm Diameter

P.O.A.

Eaton M22 Series, Latching, Emergency Stop Push Button Head 38mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Series

M22

Manufacturer k.i.m.

Eaton

Cutout Diameter

22.5mm

Push Button Colour

Red

Push Button Actuation

Latching

Push Button Style

Round

Push Button Diameter

38mm

Country of Origin

Germany