Eaton Variable Speed Starter, 0.75 kW, 3 Phase, 400 V ac, 2.1 A

RS Stock No.: 820-3572Brand: EatonManufacturers Part No.: 174334 DE1-342D1FN-N20N
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Eaton

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

2.1 A

For Use With

AC Motors

Field Bus Communication Type

ModBus RTU

IP Rating

IP20

Output Frequency

300Hz

STO

No

Drive Type

Variable Speed

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Overall Depth

230mm

Overall Length

168mm

Overall Width

45mm

Interface

RS 485

Special Features

IP20 Terminal Protection

Product details

Eaton PowerXL Variable Speed Starter DE1 Series

Eaton PowerXL Variable Speed Starters, offer precise control of AC motors with a simple initial setup. This is achieved by the user adjusting the frequency of the power source to suit the application, and with simple potentiometer adjustments can be left unattended.

Eatons DE1 series variable speed starters close the gap between motor starter and drive by taking the key benefits from both – the starter's easy handling and the drive's adjustable motor speed in one unit, for a reasonable price and at a high reliability.

Features and Benefits

• Fit & forget design makes this style of starter perfect for less complicated installations
• Available in power rating varying from 0.25kW to 7.5kW, with both single & three phase options available
• IP20/NEMA 0 rated
• Utilises SmartWire-DT technology, making installation even simpler to other compatible products
• Supports various protocols including MODBUS, optical & RS485
• Fitted with a radio interference suppression filter
• Increased energy conservation thanks to the increased efficiency of the starter style
• Eliminates high-inrush current on startup, thus decreasing excess motor torque and increasing the life of the motor

Detachable parameter module (RS Stock No. 820-3597 ) can be used to set up more precise installations, and once the starter has been programmed the module can be removed and used on another starter.

How do Inverter Drives Work?

Inverter drive, also known as AC drives, variable frequency drives (VFD) variable speed drives (VSD) or frequency converters, are a type of speed drive that allows you as the user to adjust the speed or output torque of electric motors. Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do, allowing for greater control over your machinery and operations. These drives have many applications of use from small appliances like a simple fan and pump load all the way through to high torque machine control applications.

Eaton

Stock information temporarily unavailable.

P.O.A.

Eaton Variable Speed Starter, 0.75 kW, 3 Phase, 400 V ac, 2.1 A

P.O.A.

Eaton Variable Speed Starter, 0.75 kW, 3 Phase, 400 V ac, 2.1 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Eaton

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

2.1 A

For Use With

AC Motors

Field Bus Communication Type

ModBus RTU

IP Rating

IP20

Output Frequency

300Hz

STO

No

Drive Type

Variable Speed

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Overall Depth

230mm

Overall Length

168mm

Overall Width

45mm

Interface

RS 485

Special Features

IP20 Terminal Protection

Product details

Eaton PowerXL Variable Speed Starter DE1 Series

Eaton PowerXL Variable Speed Starters, offer precise control of AC motors with a simple initial setup. This is achieved by the user adjusting the frequency of the power source to suit the application, and with simple potentiometer adjustments can be left unattended.

Eatons DE1 series variable speed starters close the gap between motor starter and drive by taking the key benefits from both – the starter's easy handling and the drive's adjustable motor speed in one unit, for a reasonable price and at a high reliability.

Features and Benefits

• Fit & forget design makes this style of starter perfect for less complicated installations
• Available in power rating varying from 0.25kW to 7.5kW, with both single & three phase options available
• IP20/NEMA 0 rated
• Utilises SmartWire-DT technology, making installation even simpler to other compatible products
• Supports various protocols including MODBUS, optical & RS485
• Fitted with a radio interference suppression filter
• Increased energy conservation thanks to the increased efficiency of the starter style
• Eliminates high-inrush current on startup, thus decreasing excess motor torque and increasing the life of the motor

Detachable parameter module (RS Stock No. 820-3597 ) can be used to set up more precise installations, and once the starter has been programmed the module can be removed and used on another starter.

How do Inverter Drives Work?

Inverter drive, also known as AC drives, variable frequency drives (VFD) variable speed drives (VSD) or frequency converters, are a type of speed drive that allows you as the user to adjust the speed or output torque of electric motors. Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do, allowing for greater control over your machinery and operations. These drives have many applications of use from small appliances like a simple fan and pump load all the way through to high torque machine control applications.

Eaton