Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton Eaton xComfort Series White Plastic Junction Box, IP20, 66 x 120 x 140mm

RS Stock No.: 270-5250Brand: EatonManufacturers Part No.: 177069 MINI-5
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Brand

Eaton

Dimensions L x W x H

66 x 120 x 140mm

Dimensions (L x W x H)

66 x 120 x 140mm

Material

Plastic

Length

66mm

Width

120mm

Height

140mm

IP Rating

IP20

Colour

White

Series

Eaton xComfort

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Eaton Eaton xComfort Series White Plastic Junction Box, IP20, 66 x 120 x 140mm

P.O.A.

Eaton Eaton xComfort Series White Plastic Junction Box, IP20, 66 x 120 x 140mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Dimensions L x W x H

66 x 120 x 140mm

Dimensions (L x W x H)

66 x 120 x 140mm

Material

Plastic

Length

66mm

Width

120mm

Height

140mm

IP Rating

IP20

Colour

White

Series

Eaton xComfort

Country of Origin

Poland