Eaton Memera AHC MCB, 1P, 32A Curve C, 10 kA Breaking Capacity

RS Stock No.: 222-5677Brand: EatonManufacturers Part No.: 178017 & AHC321
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Eaton

Number of Poles

1P

Current Rating

32A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Memera

Series

AHC

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Product details

10kA MCBs

Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1, 2 or 3 pole

Memera Incoming & Outgoing Devices & Accessories

MEM 250V DIN rail mount RCD’s and MCB’s etc, for use as spares and replacements in Memera consumer units.

Stock information temporarily unavailable.

P.O.A.

Eaton Memera AHC MCB, 1P, 32A Curve C, 10 kA Breaking Capacity

P.O.A.

Eaton Memera AHC MCB, 1P, 32A Curve C, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Eaton

Number of Poles

1P

Current Rating

32A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Memera

Series

AHC

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Product details

10kA MCBs

Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1, 2 or 3 pole

Memera Incoming & Outgoing Devices & Accessories

MEM 250V DIN rail mount RCD’s and MCB’s etc, for use as spares and replacements in Memera consumer units.