Eaton Memera ALB MCB, 1P, 40A Curve B, 6 kA Breaking Capacity

RS Stock No.: 191-7268Brand: EatonManufacturers Part No.: 178028 & ALB401
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Eaton

Number of Poles

1P

Current Rating

40A

Tripping Characteristics

Type B

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Memera

Series

ALB

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Country of Origin

United Kingdom

Product details

6kA MCBs

Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1 pole

Memera Incoming & Outgoing Devices & Accessories

MEM 250V DIN rail mount RCD’s and MCB’s etc, for use as spares and replacements in Memera consumer units.

Stock information temporarily unavailable.

P.O.A.

Eaton Memera ALB MCB, 1P, 40A Curve B, 6 kA Breaking Capacity

P.O.A.

Eaton Memera ALB MCB, 1P, 40A Curve B, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Eaton

Number of Poles

1P

Current Rating

40A

Tripping Characteristics

Type B

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Memera

Series

ALB

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Country of Origin

United Kingdom

Product details

6kA MCBs

Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1 pole

Memera Incoming & Outgoing Devices & Accessories

MEM 250V DIN rail mount RCD’s and MCB’s etc, for use as spares and replacements in Memera consumer units.