Eaton XV-303 Series XV300 10.1 in Touch-Screen HMI Display - 10.1 in, TFT Display, 1024 x 600

RS Stock No.: 272-1279Brand: EatonManufacturers Part No.: 179659 XV-303-10-B00-A00-1B
brand-logo
View all in HMI Displays

Technical documents

Specifications

Brand

Eaton

Manufacturer Series

XV-303

Product Range

XV300 10.1 in

Display Type

TFT

Manufacturer Part No.

179659 XV-303-10-B00-A00-1B

Display Resolution

1024 x 600

Display Size

10.1 in

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Eaton XV-303 Series XV300 10.1 in Touch-Screen HMI Display - 10.1 in, TFT Display, 1024 x 600

P.O.A.

Eaton XV-303 Series XV300 10.1 in Touch-Screen HMI Display - 10.1 in, TFT Display, 1024 x 600
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Manufacturer Series

XV-303

Product Range

XV300 10.1 in

Display Type

TFT

Manufacturer Part No.

179659 XV-303-10-B00-A00-1B

Display Resolution

1024 x 600

Display Size

10.1 in

Country of Origin

Germany