Eaton Variable Speed Starter, 2.2 kW, 1 Phase, 230 V ac, 9.6 A

RS Stock No.: 167-5060Brand: EatonManufacturers Part No.: 180655 DE11-129D6FN-N20NDistrelec Article No.: 30129407
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Eaton

Power Rating

2.2 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

9.6 A

For Use With

AC Motors

Field Bus Communication Type

Modbus RTU, CANOpen

IP Rating

IP20

Output Frequency

60Hz

STO

No

Drive Type

Variable Speed

Mounting Type

DIN Rail

Filter Included

Yes

Control Panel

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Overall Width

90mm

Standards Met

CE, CSA, cULus, EAC, UL

Special Features

Enclosure Protoction Type is NEMA 0, No Special Drives Engineering Skills or Knowledge Required, Out-of-the-Box Commissioning without Parameterisation, Short-Circuit Resistence

Overall Depth

230mm

Overall Length

168mm

Interface

RS 485

Country of Origin

United Kingdom

Product details

Eaton PowerXL Variable Speed Starter DE11 Series

Eaton PowerXL Variable Speed Starters, offer precise control of AC motors with a simple initial setup. This is achieved by the user adjusting the frequency of the power source to suit the application, and with simple potentiometer adjustments can be left unattended.

Eatons DE11 series variable speed starters close the gap between motor starter and drive by taking the key benefits from both – the starter's easy handling and the drive's adjustable motor speed in one unit, for a reasonable price and at a high reliability.

Features and Benefits

• Fit & forget design makes this style of starter perfect for less complicated installations
• Available in power rating varying from 0.25kW to 7.5kW, with both single & three phase options available
• IP20/NEMA 0 rated
• Utilises SmartWire-DT technology, making installation even simpler to other compatible products
• Supports various protocols including CANOpen, MODBUS, optical & RS485
• Fitted with a radio interference suppression filter
• Increased energy conservation thanks to the increased efficiency of the starter style
• Eliminates high-inrush current on startup, thus decreasing excess motor torque and increasing the life of the motor

Detachable parameter module (RS Stock No. 820-3597 ) can be used to set up more precise installations, and once the starter has been programmed the module can be removed and used on another starter.

How do Inverter Drives Work?

Inverter drive, also known as AC drives, variable frequency drives (VFD) variable speed drives (VSD) or frequency converters, are a type of speed drive that allows you as the user to adjust the speed or output torque of electric motors. Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do, allowing for greater control over your machinery and operations. These drives have many applications of use from small appliances like a simple fan and pump load all the way through to high torque machine control applications.

Eaton

P.O.A.

Eaton Variable Speed Starter, 2.2 kW, 1 Phase, 230 V ac, 9.6 A

P.O.A.

Eaton Variable Speed Starter, 2.2 kW, 1 Phase, 230 V ac, 9.6 A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Eaton

Power Rating

2.2 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

9.6 A

For Use With

AC Motors

Field Bus Communication Type

Modbus RTU, CANOpen

IP Rating

IP20

Output Frequency

60Hz

STO

No

Drive Type

Variable Speed

Mounting Type

DIN Rail

Filter Included

Yes

Control Panel

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Overall Width

90mm

Standards Met

CE, CSA, cULus, EAC, UL

Special Features

Enclosure Protoction Type is NEMA 0, No Special Drives Engineering Skills or Knowledge Required, Out-of-the-Box Commissioning without Parameterisation, Short-Circuit Resistence

Overall Depth

230mm

Overall Length

168mm

Interface

RS 485

Country of Origin

United Kingdom

Product details

Eaton PowerXL Variable Speed Starter DE11 Series

Eaton PowerXL Variable Speed Starters, offer precise control of AC motors with a simple initial setup. This is achieved by the user adjusting the frequency of the power source to suit the application, and with simple potentiometer adjustments can be left unattended.

Eatons DE11 series variable speed starters close the gap between motor starter and drive by taking the key benefits from both – the starter's easy handling and the drive's adjustable motor speed in one unit, for a reasonable price and at a high reliability.

Features and Benefits

• Fit & forget design makes this style of starter perfect for less complicated installations
• Available in power rating varying from 0.25kW to 7.5kW, with both single & three phase options available
• IP20/NEMA 0 rated
• Utilises SmartWire-DT technology, making installation even simpler to other compatible products
• Supports various protocols including CANOpen, MODBUS, optical & RS485
• Fitted with a radio interference suppression filter
• Increased energy conservation thanks to the increased efficiency of the starter style
• Eliminates high-inrush current on startup, thus decreasing excess motor torque and increasing the life of the motor

Detachable parameter module (RS Stock No. 820-3597 ) can be used to set up more precise installations, and once the starter has been programmed the module can be removed and used on another starter.

How do Inverter Drives Work?

Inverter drive, also known as AC drives, variable frequency drives (VFD) variable speed drives (VSD) or frequency converters, are a type of speed drive that allows you as the user to adjust the speed or output torque of electric motors. Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do, allowing for greater control over your machinery and operations. These drives have many applications of use from small appliances like a simple fan and pump load all the way through to high torque machine control applications.

Eaton