Eaton RMQ Titan M22 Series Light Block, 12 → 30V, Green Light

RS Stock No.: 124-5195Brand: EatonManufacturers Part No.: 180797 M22-FLED-G
brand-logo

Technical documents

Specifications

Brand

Eaton

Block Type

Light Block

Voltage Rating

12 → 30V

Illumination Colour

Green

Series

RMQ Titan M22

Illumination Type

LED

LED Included

Yes

Current Rating

5 → 15mA

Country of Origin

Germany

Product details

Flat Compact LED Blocks

Eaton RMQ-Titan 22 mm range of flat compact LED blocks. The compact LED blocks provide greater flexibility and more space than standard RMQ LED elements. Designed to allow quick assembly of panel mount indicators and control components with a reduced mounting depth to less than 30 mm.

IP20 degree of ingress protection
Fixes to the rear of the actuator
Push-in tool-less terminals
Single, dual and multi colour options available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton RMQ Titan M22 Series Light Block, 12 → 30V, Green Light

P.O.A.

Eaton RMQ Titan M22 Series Light Block, 12 → 30V, Green Light
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Eaton

Block Type

Light Block

Voltage Rating

12 → 30V

Illumination Colour

Green

Series

RMQ Titan M22

Illumination Type

LED

LED Included

Yes

Current Rating

5 → 15mA

Country of Origin

Germany

Product details

Flat Compact LED Blocks

Eaton RMQ-Titan 22 mm range of flat compact LED blocks. The compact LED blocks provide greater flexibility and more space than standard RMQ LED elements. Designed to allow quick assembly of panel mount indicators and control components with a reduced mounting depth to less than 30 mm.

IP20 degree of ingress protection
Fixes to the rear of the actuator
Push-in tool-less terminals
Single, dual and multi colour options available

You may be interested in