Technical documents
Specifications
Brand
EatonSeries
RMQ Titan M30
Cutout Diameter
30mm
Push Button Colour
White
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP67
Push Button Marking
I
Push Button Diameter
36mm
Country of Origin
Germany
Product details
Eaton M30 Flat Front Momentary Pushbuttons
Eaton M30 Flat Front momentary push buttons combine a smooth appearance with ease of use ensuring that machines can benefit from an elegant industrial design. The ergonomic concave design is shaped with fingertips in mind, while also providing a heavy-duty device that can withstand exposure to dirt and water.
Features and Benefits
Flush design
Metal bezel
IP67, IP69K
SmartWire-DT compatible
30 mm mounting diameter
The RMQ-Titan modular system allows the push buttons to be used with any accessory from the RMQ-Titan range.
The Flat Rear contact blocks offer a reduced mounting depth. (See example stock number 124-5192)
SmartWire DT contact blocks connect the push buttons to an innovative communication system for industrial switchgear. (See example stock number 760-4646)
Eaton RMQ Titan 30mm Flat Front Range
Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories.
All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonSeries
RMQ Titan M30
Cutout Diameter
30mm
Push Button Colour
White
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP67
Push Button Marking
I
Push Button Diameter
36mm
Country of Origin
Germany
Product details
Eaton M30 Flat Front Momentary Pushbuttons
Eaton M30 Flat Front momentary push buttons combine a smooth appearance with ease of use ensuring that machines can benefit from an elegant industrial design. The ergonomic concave design is shaped with fingertips in mind, while also providing a heavy-duty device that can withstand exposure to dirt and water.
Features and Benefits
Flush design
Metal bezel
IP67, IP69K
SmartWire-DT compatible
30 mm mounting diameter
The RMQ-Titan modular system allows the push buttons to be used with any accessory from the RMQ-Titan range.
The Flat Rear contact blocks offer a reduced mounting depth. (See example stock number 124-5192)
SmartWire DT contact blocks connect the push buttons to an innovative communication system for industrial switchgear. (See example stock number 760-4646)
Eaton RMQ Titan 30mm Flat Front Range
Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories.
All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.