Eaton Surge Protector, 12.5kA, 1.5kV, DIN Rail Mount

RS Stock No.: 246-551Brand: EatonManufacturers Part No.: 184750 SPBT12-280-3+NPE50
brand-logo
View all in Surge Protection Devices

Technical documents

Specifications

Brand

Eaton

Device Type

Surge Protector

Maximum Surge Current

12.5kA

Voltage Protection Rating

1.5kV

Range

Eaton Moeller Series xPole

Series

xPole - SPBT12

Mounting Style

DIN Rail

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Eaton Surge Protector, 12.5kA, 1.5kV, DIN Rail Mount

P.O.A.

Eaton Surge Protector, 12.5kA, 1.5kV, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Device Type

Surge Protector

Maximum Surge Current

12.5kA

Voltage Protection Rating

1.5kV

Range

Eaton Moeller Series xPole

Series

xPole - SPBT12

Mounting Style

DIN Rail

Country of Origin

Romania