Eaton Current Monitoring Relay, 1 Phase, DIN Rail

RS Stock No.: 179-3550Brand: EatonManufacturers Part No.: 184782 EMR6-IF1-A-1
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

Eaton

Monitoring Application

Current

Electrical Phase

1

Mounting Type

DIN Rail

Minimum Current Sensed

0.003 A, 0.01 A, 0.1A

Maximum Current Sensed

0.03 A, 0.1 A, 1A

Time Delay

0.1 → 30s

Minimum Operating Temperature

-25°C

Height

78mm

Width

22.5mm

Maximum Operating Temperature

+60°C

Length

109.5mm

Dimensions

109.5 x 22.5 x 78mm

Operating Temperature Range

+60°C

Current Range

0.003 → 0.03 A, 0.01 → 0.1 A, 0.1 → 1A

Terminal Type

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Eaton Current Monitoring Relay, 1 Phase, DIN Rail

P.O.A.

Eaton Current Monitoring Relay, 1 Phase, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Monitoring Application

Current

Electrical Phase

1

Mounting Type

DIN Rail

Minimum Current Sensed

0.003 A, 0.01 A, 0.1A

Maximum Current Sensed

0.03 A, 0.1 A, 1A

Time Delay

0.1 → 30s

Minimum Operating Temperature

-25°C

Height

78mm

Width

22.5mm

Maximum Operating Temperature

+60°C

Length

109.5mm

Dimensions

109.5 x 22.5 x 78mm

Operating Temperature Range

+60°C

Current Range

0.003 → 0.03 A, 0.01 → 0.1 A, 0.1 → 1A

Terminal Type

Screw

Country of Origin

Germany