Eaton RMQ-Titan Potentiometer, 187035 M30C-FR10K

RS Stock No.: 136-5541Brand: EatonManufacturers Part No.: 187035 M30C-FR10K
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Eaton

Cutout Diameter

30mm

Push Button Shape

Round

Push Button Actuation

Potentiometer

Push Button Material

Metal

IP Rating

IP65

Series

RMQ-Titan

Country of Origin

Germany

Product details

Eaton M30 Flat Front Potentiometers

Eaton M30 potentiometers combine a sleek appearance with ease of use ensuring that machines can benefit from an elegant industrial design.

Features and Benefits

Metal bezel
Resistance accuracy: ±10% (linear)
SmartWire-DT compatible
30 mm mounting diameter

The RMQ-Titan modular system allows the push buttons to be used with any accessory from the RMQ-Titan range.
The Flat Rear contact blocks offer a reduced mounting depth. (See example stock number 124-5192)
SmartWire DT contact blocks connect the push buttons to an innovative communication system for industrial switchgear. (See example stock number 760-4646)

Eaton RMQ Titan 30mm Flat Front Range

Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories.
All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.

Stock information temporarily unavailable.

P.O.A.

Eaton RMQ-Titan Potentiometer, 187035 M30C-FR10K

P.O.A.

Eaton RMQ-Titan Potentiometer, 187035 M30C-FR10K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Cutout Diameter

30mm

Push Button Shape

Round

Push Button Actuation

Potentiometer

Push Button Material

Metal

IP Rating

IP65

Series

RMQ-Titan

Country of Origin

Germany

Product details

Eaton M30 Flat Front Potentiometers

Eaton M30 potentiometers combine a sleek appearance with ease of use ensuring that machines can benefit from an elegant industrial design.

Features and Benefits

Metal bezel
Resistance accuracy: ±10% (linear)
SmartWire-DT compatible
30 mm mounting diameter

The RMQ-Titan modular system allows the push buttons to be used with any accessory from the RMQ-Titan range.
The Flat Rear contact blocks offer a reduced mounting depth. (See example stock number 124-5192)
SmartWire DT contact blocks connect the push buttons to an innovative communication system for industrial switchgear. (See example stock number 760-4646)

Eaton RMQ Titan 30mm Flat Front Range

Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories.
All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.