Eaton AFDD, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, AFDD+ Range

RS Stock No.: 146-2816Brand: EatonManufacturers Part No.: 187168 AFDD-10/2/B/003-A
brand-logo
View all in RCBOs

Technical documents

Specifications

Brand

Eaton

Current Rating

10A

Number of Poles

2

Range

AFDD+

Trip Sensitivity

30mA

Circuit Breaker Type

AFDD

Tripping Characteristics

Type B

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

AC

Overall Depth

70mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Dimensions

54 x 70 x 80mm

Application

Commercial, Residential

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Width

80mm

Break Time

Instantaneous

Overall Length

54mm

Country of Origin

Czech Republic

Product details

AFDD

Professional range of Eaton AFDD+ RCBOs for Type B distribution boards. The switch disconnectors are designed for general commercial building applications.

Electric Fire Protection Device

Stock information temporarily unavailable.

P.O.A.

Eaton AFDD, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, AFDD+ Range

P.O.A.

Eaton AFDD, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, AFDD+ Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

10A

Number of Poles

2

Range

AFDD+

Trip Sensitivity

30mA

Circuit Breaker Type

AFDD

Tripping Characteristics

Type B

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

AC

Overall Depth

70mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Dimensions

54 x 70 x 80mm

Application

Commercial, Residential

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Width

80mm

Break Time

Instantaneous

Overall Length

54mm

Country of Origin

Czech Republic

Product details

AFDD

Professional range of Eaton AFDD+ RCBOs for Type B distribution boards. The switch disconnectors are designed for general commercial building applications.

Electric Fire Protection Device