MSC Motor Starter, Reversing Starter, 3 Phase, IP20

RS Stock No.: 253-196Brand: EatonManufacturers Part No.: 192384 EMS2-RO-T-3-SWD
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

Eaton

Range

MSC

Motor Starter Type

Reversing Starter

Phase

3

Current Rating

3 A

IP Rating

IP20

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

MSC Motor Starter, Reversing Starter, 3 Phase, IP20

P.O.A.

MSC Motor Starter, Reversing Starter, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Range

MSC

Motor Starter Type

Reversing Starter

Phase

3

Current Rating

3 A

IP Rating

IP20

Country of Origin

Germany