Eaton EasyE4 Series Control Relay, 100 → 240 V ac/dc Supply, Digital, Relay Output, 8-Input, Digital Input

RS Stock No.: 188-3484Brand: EatonManufacturers Part No.: 197216 EASY-E4-AC-12RCX1
brand-logo

Technical documents

Specifications

Brand

Eaton

Manufacturer Series

easyE4

Number of Inputs

8

Output Type

Digital, Relay

Supply Voltage

100 → 240 V ac/dc

Input Type

Digital

Number of Digital Inputs

8

Number of Outputs

4

Voltage Category

240 V ac

Number of Digital Outputs

4

Network Type

Ethernet

Interface

Ethernet

Mounting Type

DIN Rail

Programming Language Used

FBD

Number of Communication Ports

1

Dimensions

71.5 x 59.6 x 110 mm

Maximum Operating Temperature

+55°C

Communication Port Type

Ethernet

Programming Interface

HMI

Depth

110mm

Minimum Operating Temperature

-25°C

Length

71.5mm

Width

59.6mm

Country of Origin

Estonia

Product details

Eaton Programmable Logic Modules (PLCs) - easyE4 Series

Implementing control has been made easy with the easyE4 series of logic modules and control relays from Eaton, valuable time is freed up with the convenient and faster new technology, for power management needs. The number of input/output can be extended easily with a unique Eaton plug connector, meaning expansion modules can be added to meet your needs. User-friendly easySoft software allows users to create and adapt diagrams, whilst easy navigation menus, simulation, and online communications make this series intuitive and simple.

Eaton's easyE4 PLCs offers a wide variety of function, control of tasks are performed by the base unit via integrated inputs/outputs whilst tailoring of the systems is available through the expansion modules. The PLCs also feature Ethernet and NET interfaces and allow a maximum of 8 devices to communicate with each other, additional devices can also be connected for more complex tasks. Another feature of the series is allowing the modules to run parallel to a maximum of 10 clusters, and with Modbus TCP protocol the Eaton XC300 can be used as a central master control system for all E4 devices.

Features and Benefits:

• IIoT architectures integration, enabling transfer to the cloud
• Flexibility with up to 11 local expansion modules per unit
• AC/DC/UC mixed connection (12/24 V DC, 24 V AC, 100-240 V AC)
• Unlimited combination of base units and expansion modules
• Ethernet connection
• 188 available input and output
• 4 programming languages
• DCF77 synchronization
• Various visualization options
• Multi-level password protection and individual user list
• 12 V DC to 24 V DC operational voltage available in this series
• Easy to use software
• Expansion and logic modules available

Application:

The easyE4 series from Eaton offers a large number of functions such as logic, timing relay, counter functions, time switch, PID, Arithmetic and operating and display functions. The intelligent features in a PLC make them integral to a wide range of applications in automotive, industrial, building, environmental, maritime and light and show technologies.

Stock information temporarily unavailable.

P.O.A.

Eaton EasyE4 Series Control Relay, 100 → 240 V ac/dc Supply, Digital, Relay Output, 8-Input, Digital Input

P.O.A.

Eaton EasyE4 Series Control Relay, 100 → 240 V ac/dc Supply, Digital, Relay Output, 8-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Manufacturer Series

easyE4

Number of Inputs

8

Output Type

Digital, Relay

Supply Voltage

100 → 240 V ac/dc

Input Type

Digital

Number of Digital Inputs

8

Number of Outputs

4

Voltage Category

240 V ac

Number of Digital Outputs

4

Network Type

Ethernet

Interface

Ethernet

Mounting Type

DIN Rail

Programming Language Used

FBD

Number of Communication Ports

1

Dimensions

71.5 x 59.6 x 110 mm

Maximum Operating Temperature

+55°C

Communication Port Type

Ethernet

Programming Interface

HMI

Depth

110mm

Minimum Operating Temperature

-25°C

Length

71.5mm

Width

59.6mm

Country of Origin

Estonia

Product details

Eaton Programmable Logic Modules (PLCs) - easyE4 Series

Implementing control has been made easy with the easyE4 series of logic modules and control relays from Eaton, valuable time is freed up with the convenient and faster new technology, for power management needs. The number of input/output can be extended easily with a unique Eaton plug connector, meaning expansion modules can be added to meet your needs. User-friendly easySoft software allows users to create and adapt diagrams, whilst easy navigation menus, simulation, and online communications make this series intuitive and simple.

Eaton's easyE4 PLCs offers a wide variety of function, control of tasks are performed by the base unit via integrated inputs/outputs whilst tailoring of the systems is available through the expansion modules. The PLCs also feature Ethernet and NET interfaces and allow a maximum of 8 devices to communicate with each other, additional devices can also be connected for more complex tasks. Another feature of the series is allowing the modules to run parallel to a maximum of 10 clusters, and with Modbus TCP protocol the Eaton XC300 can be used as a central master control system for all E4 devices.

Features and Benefits:

• IIoT architectures integration, enabling transfer to the cloud
• Flexibility with up to 11 local expansion modules per unit
• AC/DC/UC mixed connection (12/24 V DC, 24 V AC, 100-240 V AC)
• Unlimited combination of base units and expansion modules
• Ethernet connection
• 188 available input and output
• 4 programming languages
• DCF77 synchronization
• Various visualization options
• Multi-level password protection and individual user list
• 12 V DC to 24 V DC operational voltage available in this series
• Easy to use software
• Expansion and logic modules available

Application:

The easyE4 series from Eaton offers a large number of functions such as logic, timing relay, counter functions, time switch, PID, Arithmetic and operating and display functions. The intelligent features in a PLC make them integral to a wide range of applications in automotive, industrial, building, environmental, maritime and light and show technologies.