Eaton EasyE4 Series Starter Kit for Use with easySoft, 100 → 240 V ac/dc Supply, Relay Output, 8-Input, Digital

Technical documents
Specifications
Brand
EatonManufacturer Series
easyE4
Number of Inputs
8
Output Type
Relay
For Use With
easySoft
Supply Voltage
100 → 240 V ac/dc
Input Type
Digital
Number of Digital Inputs
8
Number of Outputs
4
Number of Digital Outputs
4
Kit Included
Yes
Interface
Ethernet
Minimum Operating Temperature
-25°C
Dimensions
200 x 135 x 255 mm
Programming Interface
Ethernet
Communication Port Type
RJ45
Display Included
Yes
Maximum Operating Temperature
+55°C
Depth
200mm
Length
135mm
Width
255mm
Mounting Type
DIN Rail
Programming Language Used
EDP, FBD, ST
Country of Origin
Romania
Product details
Eaton Programmable Logic Modules (PLCs) - easyE4 Series
Implementing control has been made easy with the easyE4 series of logic modules and control relays from Eaton, valuable time is freed up with the convenient and faster new technology, for power management needs. The number of input/output can be extended easily with a unique Eaton plug connector, meaning expansion modules can be added to meet your needs. User-friendly easySoft software allows users to create and adapt diagrams, whilst easy navigation menus, simulation, and online communications make this series intuitive and simple.
Eaton's easyE4 PLCs offers a wide variety of function, control of tasks are performed by the base unit via integrated inputs/outputs whilst tailoring of the systems is available through the expansion modules. The PLCs also feature Ethernet and NET interfaces and allow a maximum of 8 devices to communicate with each other, additional devices can also be connected for more complex tasks. Another feature of the series is allowing the modules to run parallel to a maximum of 10 clusters, and with Modbus TCP protocol the Eaton XC300 can be used as a central master control system for all E4 devices.
Features and Benefits:
IIoT architectures integration, enabling transfer to the cloud
Flexibility with up to 11 local expansion modules per unit
AC/DC/UC mixed connection (12/24 V DC, 24 V AC, 100-240 V AC)
Unlimited combination of base units and expansion modules
Ethernet connection
188 available input and output
4 programming languages
DCF77 synchronization
Various visualization options
Multi-level password protection and individual user list
12 V DC to 24 V DC operational voltage available in this series
Easy to use software
Expansion and logic modules available
Application:
The easyE4 series from Eaton offers a large number of functions such as logic, timing relay, counter functions, time switch, PID, Arithmetic and operating and display functions. The intelligent features in a PLC make them integral to a wide range of applications in automotive, industrial, building, environmental, maritime and light and show technologies.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonManufacturer Series
easyE4
Number of Inputs
8
Output Type
Relay
For Use With
easySoft
Supply Voltage
100 → 240 V ac/dc
Input Type
Digital
Number of Digital Inputs
8
Number of Outputs
4
Number of Digital Outputs
4
Kit Included
Yes
Interface
Ethernet
Minimum Operating Temperature
-25°C
Dimensions
200 x 135 x 255 mm
Programming Interface
Ethernet
Communication Port Type
RJ45
Display Included
Yes
Maximum Operating Temperature
+55°C
Depth
200mm
Length
135mm
Width
255mm
Mounting Type
DIN Rail
Programming Language Used
EDP, FBD, ST
Country of Origin
Romania
Product details
Eaton Programmable Logic Modules (PLCs) - easyE4 Series
Implementing control has been made easy with the easyE4 series of logic modules and control relays from Eaton, valuable time is freed up with the convenient and faster new technology, for power management needs. The number of input/output can be extended easily with a unique Eaton plug connector, meaning expansion modules can be added to meet your needs. User-friendly easySoft software allows users to create and adapt diagrams, whilst easy navigation menus, simulation, and online communications make this series intuitive and simple.
Eaton's easyE4 PLCs offers a wide variety of function, control of tasks are performed by the base unit via integrated inputs/outputs whilst tailoring of the systems is available through the expansion modules. The PLCs also feature Ethernet and NET interfaces and allow a maximum of 8 devices to communicate with each other, additional devices can also be connected for more complex tasks. Another feature of the series is allowing the modules to run parallel to a maximum of 10 clusters, and with Modbus TCP protocol the Eaton XC300 can be used as a central master control system for all E4 devices.
Features and Benefits:
IIoT architectures integration, enabling transfer to the cloud
Flexibility with up to 11 local expansion modules per unit
AC/DC/UC mixed connection (12/24 V DC, 24 V AC, 100-240 V AC)
Unlimited combination of base units and expansion modules
Ethernet connection
188 available input and output
4 programming languages
DCF77 synchronization
Various visualization options
Multi-level password protection and individual user list
12 V DC to 24 V DC operational voltage available in this series
Easy to use software
Expansion and logic modules available
Application:
The easyE4 series from Eaton offers a large number of functions such as logic, timing relay, counter functions, time switch, PID, Arithmetic and operating and display functions. The intelligent features in a PLC make them integral to a wide range of applications in automotive, industrial, building, environmental, maritime and light and show technologies.