Eaton M30 Push Button Enclosure - 4 Hole 30mm Diameter

RS Stock No.: 181-7676Brand: EatonManufacturers Part No.: 197239 M30-FI4-PV
brand-logo
View all in Control Station Enclosures

Technical documents

Specifications

Brand

Eaton

Series

M30

Cutout Diameter

30mm

Number of Cutouts

4

Length

43mm

Width

44mm

Depth

301mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Dimensions

43 x 44 x 301mm

Operating Temperature Range

-25 → +70°C

Stock information temporarily unavailable.

P.O.A.

Eaton M30 Push Button Enclosure - 4 Hole 30mm Diameter

P.O.A.

Eaton M30 Push Button Enclosure - 4 Hole 30mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Series

M30

Cutout Diameter

30mm

Number of Cutouts

4

Length

43mm

Width

44mm

Depth

301mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Dimensions

43 x 44 x 301mm

Operating Temperature Range

-25 → +70°C