Technical documents
Specifications
Brand
EatonNumber of Poles
3
Maximum Current
32A
Fuse Current Rating
50A
Enclosed/Not Enclosed
Enclosed
Mounting Type
Surface Mount
Normal State Configuration
3NO
Range
ON-OFF Switch
Series
P1
Throw Configuration
3P
Auxiliary Contacts Available
No
Terminal Type
Screw
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-25°C
Voltage Rating
690V ac
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonNumber of Poles
3
Maximum Current
32A
Fuse Current Rating
50A
Enclosed/Not Enclosed
Enclosed
Mounting Type
Surface Mount
Normal State Configuration
3NO
Range
ON-OFF Switch
Series
P1
Throw Configuration
3P
Auxiliary Contacts Available
No
Terminal Type
Screw
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-25°C
Voltage Rating
690V ac
Country of Origin
United Kingdom