Eaton Switch Disconnector, 3 Pole, 32A Max Current, 50A Fuse Current

RS Stock No.: 204-1572Brand: EatonManufacturers Part No.: 197354 P1-32/SE1/SVB
brand-logo
View all in Fuse Switch Disconnectors

Technical documents

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

32A

Fuse Current Rating

50A

Enclosed/Not Enclosed

Enclosed

Mounting Type

Surface Mount

Normal State Configuration

3NO

Range

Main Switch, Maintenance Switch, Switch Disconnector

Series

P1

Throw Configuration

3P

Auxiliary Contacts Available

No

Terminal Type

Screw

Voltage Rating

690V ac

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

You may be interested in
Eaton Isolator Switch -
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Eaton Switch Disconnector, 3 Pole, 32A Max Current, 50A Fuse Current

P.O.A.

Eaton Switch Disconnector, 3 Pole, 32A Max Current, 50A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton Isolator Switch -
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

32A

Fuse Current Rating

50A

Enclosed/Not Enclosed

Enclosed

Mounting Type

Surface Mount

Normal State Configuration

3NO

Range

Main Switch, Maintenance Switch, Switch Disconnector

Series

P1

Throw Configuration

3P

Auxiliary Contacts Available

No

Terminal Type

Screw

Voltage Rating

690V ac

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

You may be interested in
Eaton Isolator Switch -
P.O.A.Each (ex VAT)