Eaton Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current

RS Stock No.: 204-1577Brand: EatonManufacturers Part No.: 197370 P3-100/SE3/SVB
brand-logo
View all in Fuse Switch Disconnectors

Technical documents

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

100A

Fuse Current Rating

100A

Enclosed/Not Enclosed

Enclosed

Mounting Type

Surface Mount

Normal State Configuration

3NO

Range

Main Switch, Maintenance Switch, Switch Disconnector

Series

P3

Throw Configuration

3P

Auxiliary Contacts Available

No

Terminal Type

Screw

Voltage Rating

690V ac

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Eaton Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current

P.O.A.

Eaton Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

100A

Fuse Current Rating

100A

Enclosed/Not Enclosed

Enclosed

Mounting Type

Surface Mount

Normal State Configuration

3NO

Range

Main Switch, Maintenance Switch, Switch Disconnector

Series

P3

Throw Configuration

3P

Auxiliary Contacts Available

No

Terminal Type

Screw

Voltage Rating

690V ac

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom