Technical documents
Specifications
Brand
EatonThread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Digital Switching Output Type
NPN
Output Function
NO
Connection Type
M12
Supply Voltage
48 V
IP Rating
IP67
Length
70.9mm
Mounting Type
Flush
Switching Current
100 mA
Shielding
Shielded
Switching Frequency
600 Hz
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
Eaton Inductive Threaded Barrel Proximity Sensor, M30, NPN NO, 48 V
1
P.O.A.
Eaton Inductive Threaded Barrel Proximity Sensor, M30, NPN NO, 48 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonThread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Digital Switching Output Type
NPN
Output Function
NO
Connection Type
M12
Supply Voltage
48 V
IP Rating
IP67
Length
70.9mm
Mounting Type
Flush
Switching Current
100 mA
Shielding
Shielded
Switching Frequency
600 Hz
Country of Origin
Mexico