Technical documents
Specifications
Brand
EatonCoil Voltage
120 V ac
Number of Poles
3
Contact Current Rating
7 A
Range
Contactors
Power Rating
3 kW
Normal State Configuration
1 NC
Country of Origin
Romania
Stock information temporarily unavailable.
P.O.A.
Eaton Contactors Contactor, 120 V ac Coil, 3-Pole, 7 A, 3 kW, 1 NC
1
P.O.A.
Eaton Contactors Contactor, 120 V ac Coil, 3-Pole, 7 A, 3 kW, 1 NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonCoil Voltage
120 V ac
Number of Poles
3
Contact Current Rating
7 A
Range
Contactors
Power Rating
3 kW
Normal State Configuration
1 NC
Country of Origin
Romania