Technical documents
Specifications
Brand
EatonSeries
RMQ Titan M22
Contact Configuration
1 NO + 1 NC
IP Rating
IP65, IP66, IP69
Cutout Diameter
22.5mm
Push Button Actuation
Pull Release
Width
43mm
Depth
76mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Eaton Pull Release Control Station Switch - 1 NO + 1 NC, IP65, IP66, IP69
1
P.O.A.
Eaton Pull Release Control Station Switch - 1 NO + 1 NC, IP65, IP66, IP69
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonSeries
RMQ Titan M22
Contact Configuration
1 NO + 1 NC
IP Rating
IP65, IP66, IP69
Cutout Diameter
22.5mm
Push Button Actuation
Pull Release
Width
43mm
Depth
76mm
Country of Origin
Germany