Eaton 3 Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65

RS Stock No.: 273-6532Brand: EatonManufacturers Part No.: 199965 P1-40/Z/HI11
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

40A

IP Rating

IP65

Power Rating

15kW

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Eaton 3 Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65

P.O.A.

Eaton 3 Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

40A

IP Rating

IP65

Power Rating

15kW

Country of Origin

United Kingdom