Eaton 2P Pole Surface Mount Isolator Switch - 32A Maximum Current, 13kW Power Rating, IP65

RS Stock No.: 330-8010Brand: EatonManufacturers Part No.: 207198 T3-1-102/I2/SVBDistrelec Article No.: 30399306
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

Eaton

Number of Poles

2P

Maximum Current

32A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

13kW

Voltage Rating

440V ac

Electrical Phase

1

Accepts Padlocks

Yes

Handle Colour

Red

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Switch Rating

650A

Length

180mm

Width

100mm

Depth

80mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Eaton Non-Fused Switch Disconnectors - T3 Series Rotary Switches

The T3 series of switch disconnectors from Eaton are compact and robust. Rotary Cam Switches can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. The device consists of a hand actuator, the switch unit and the mounting accessories. This range of isolator switches is also suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 32 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.

• Performs local isolation, manual override & safety switch functions
• T3 Series fit a standard front plate of 45 x 45 mm
• For spare rotary thumb stick (black) see stock no. 176-9759

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.

Stock information temporarily unavailable.

P.O.A.

Eaton 2P Pole Surface Mount Isolator Switch - 32A Maximum Current, 13kW Power Rating, IP65

P.O.A.

Eaton 2P Pole Surface Mount Isolator Switch - 32A Maximum Current, 13kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Eaton

Number of Poles

2P

Maximum Current

32A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

13kW

Voltage Rating

440V ac

Electrical Phase

1

Accepts Padlocks

Yes

Handle Colour

Red

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Switch Rating

650A

Length

180mm

Width

100mm

Depth

80mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Eaton Non-Fused Switch Disconnectors - T3 Series Rotary Switches

The T3 series of switch disconnectors from Eaton are compact and robust. Rotary Cam Switches can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. The device consists of a hand actuator, the switch unit and the mounting accessories. This range of isolator switches is also suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 32 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.

• Performs local isolation, manual override & safety switch functions
• T3 Series fit a standard front plate of 45 x 45 mm
• For spare rotary thumb stick (black) see stock no. 176-9759

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.