Technical documents
Specifications
Brand
EatonNumber of Poles
3P
Maximum Current
63A
IP Rating
IP65
Power Rating
50kW
Voltage Rating
690V ac
Handle Colour
Black
Accepts Padlocks
Yes
Normal State Configuration
3NO
Length
240mm
Width
160mm
Depth
95mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Throw Configuration
Single
Maximum Operating Temperature
+40°C
Product details
Eaton Enclosed Non-Fused Switch Disconnector – P1 Series
Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Introducing the P1 range of enclosed switch disconnectors from Eaton. On these switches, the manual operator acts directly on the contacts, the contacts are positively opened on de-energisation. These switch disconnectors can be used as mains switches, maintenance switches and manual overrode switches.
Features & Benefits
Thermoplastic enclosure
Surface mounting
Black rotary handle and locking ring
Lockable in the 0 (Off) position
IP65 ingress protection rating
The perfect solution for installing as a safety measure
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonNumber of Poles
3P
Maximum Current
63A
IP Rating
IP65
Power Rating
50kW
Voltage Rating
690V ac
Handle Colour
Black
Accepts Padlocks
Yes
Normal State Configuration
3NO
Length
240mm
Width
160mm
Depth
95mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Throw Configuration
Single
Maximum Operating Temperature
+40°C
Product details
Eaton Enclosed Non-Fused Switch Disconnector – P1 Series
Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Introducing the P1 range of enclosed switch disconnectors from Eaton. On these switches, the manual operator acts directly on the contacts, the contacts are positively opened on de-energisation. These switch disconnectors can be used as mains switches, maintenance switches and manual overrode switches.
Features & Benefits
Thermoplastic enclosure
Surface mounting
Black rotary handle and locking ring
Lockable in the 0 (Off) position
IP65 ingress protection rating
The perfect solution for installing as a safety measure
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.