Eaton 3P Pole Surface Mount Isolator Switch - 100A Maximum Current, 50kW Power Rating, IP65

RS Stock No.: 103-8468Brand: EatonManufacturers Part No.: 207378 P3-100/I5/SVB/HI11
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

100A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

50kW

Voltage Rating

690V

Electrical Phase

1, 3

Handle Colour

Red

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

3NO

Model Number

P3-100

Enclosed/Not Enclosed

Enclosed

Switch Rating

880A

Length

200mm

Width

162mm

Depth

280mm

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Maximum Operating Temperature

+50°C

Throw Configuration

Single

Country of Origin

United Kingdom

Product details

Enclosed Switch Disconnector IP65

Enclosed switch disconnectors with high power rating
Includes 1 or 2 auxilliary contacts
Enclosure is IP65 rated

Stock information temporarily unavailable.

P.O.A.

Eaton 3P Pole Surface Mount Isolator Switch - 100A Maximum Current, 50kW Power Rating, IP65

P.O.A.

Eaton 3P Pole Surface Mount Isolator Switch - 100A Maximum Current, 50kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

100A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

50kW

Voltage Rating

690V

Electrical Phase

1, 3

Handle Colour

Red

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

3NO

Model Number

P3-100

Enclosed/Not Enclosed

Enclosed

Switch Rating

880A

Length

200mm

Width

162mm

Depth

280mm

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Maximum Operating Temperature

+50°C

Throw Configuration

Single

Country of Origin

United Kingdom

Product details

Enclosed Switch Disconnector IP65

Enclosed switch disconnectors with high power rating
Includes 1 or 2 auxilliary contacts
Enclosure is IP65 rated